Part Details for E1016-8362 by Cooper Crouse-Hinds
Overview of E1016-8362 by Cooper Crouse-Hinds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1016-8362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6476
|
Newark | Power Entry, Plug, 400A, 600V, Cable, Product Range:Cam-Lok J E1016 Series, Gender:Plug, Voltage Rating:600V, Current Rating:400A, Connector Mounting:Cable Mount, Contact Termination Type:Screw Rohs Compliant: Na |Crouse-Hinds E1016-8362 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$39.8000 / $56.5100 | Buy Now |
|
Onlinecomponents.com | Conn Power M 1 POS Screw ST 1 Terminal 1 Port |
2 In Stock |
|
$54.0100 / $92.0700 | Buy Now |
|
Quest Components | 4 |
|
$73.5560 / $77.4274 | Buy Now | |
DISTI #
2857370
|
element14 Asia-Pacific | POWER ENTRY, PLUG, 400A, 600V, CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 43 |
|
$48.7285 / $57.9492 | Buy Now |
DISTI #
2857370
|
Farnell | POWER ENTRY, PLUG, 400A, 600V, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 43 |
|
$42.5448 / $60.4948 | Buy Now |
|
Master Electronics | Conn Power M 1 POS Screw ST 1 Terminal 1 Port |
2 In Stock |
|
$54.0100 / $92.0700 | Buy Now |