Part Details for E1016-8364 by Cooper Crouse-Hinds
Overview of E1016-8364 by Cooper Crouse-Hinds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8364ACPZ-REEL7 | Analog Devices | Dual TruPwr RMS Detector | |
LT8364HMSE#TRPBF | Analog Devices | L IQ Boost/SEPIC/ Inv Conv w/ | |
LT8364IDE#PBF | Analog Devices | L IQ Boost/SEPIC/ Inv Conv w/ |
Price & Stock for E1016-8364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4701
|
Newark | Power Entry, Plug, 400A, 600V, Cable, Product Range:Cam-Lok J E1016 Series, Gender:Plug, Voltage Rating:600V, Current Rating:400A, Connector Mounting:Cable Mount, Contact Termination Type:Screw Rohs Compliant: No |Crouse-Hinds E1016-8364 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 / $56.5100 | Buy Now |
|
Onlinecomponents.com | Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
6 In Stock |
|
$54.0100 / $92.0700 | Buy Now |
|
Master Electronics | Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
6 In Stock |
|
$54.0100 / $92.0700 | Buy Now |