Part Details for E1016-8387 by Cooper Crouse-Hinds
Overview of E1016-8387 by Cooper Crouse-Hinds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1016813401411 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm, OCP 3.0, 168 signal pins, SMT, OCP, Straddle mount, 3.00mm PCB, 0.0mm offset | |
ME1016813401101 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, OCP 3.0,168 signal pins, SMT, OCP, Straddle mount, 1.6mmPCB,0.0mm offset. |
Price & Stock for E1016-8387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6475
|
Newark | Power Entry, Plug, 400A, 600V, Cable, Product Range:Cam-Lok J E1016 Series, Gender:Plug, Voltage Rating:600V, Current Rating:400A, Connector Mounting:Cable Mount, Contact Termination Type:Screw Rohs Compliant: Na |Crouse-Hinds E1016-8387 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$39.8000 / $56.5100 | Buy Now |
|
Onlinecomponents.com | Conn Power F 1 POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
5 In Stock |
|
$51.2800 / $101.2800 | Buy Now |
|
Master Electronics | Conn Power F 1 POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
5 In Stock |
|
$51.2800 / $101.2800 | Buy Now |