Part Details for E1018/NEO by Eclipse Magnetics
Overview of E1018/NEO by Eclipse Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1018000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 180 signal pins, Vertical | |
SE1018023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 180 signal pins, Vertical |
Price & Stock for E1018/NEO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3108
|
Newark | Shallow Pot Magnet, Neodymium, 10X4.5Mm, Diameter:10Mm, Height:4.5Mm, Magnet Material:Neodymium, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Eclipse Magnetics E1018/NEO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 790 |
|
$2.4800 / $3.4600 | Buy Now |
DISTI #
4307-E1018/NEO-ND
|
DigiKey | MAGNET 0.394"D X 0.177"THICK CYL Min Qty: 1 Lead time: 1 Weeks Container: Box |
8 In Stock |
|
$1.3317 / $3.2800 | Buy Now |