There are no models available for this part yet.
Overview of E10200/200F by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1200FMCZ | Analog Devices | EVALUATION BOARD | |
CE1020000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 200 signal pins, Vertical | |
SE1020023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 200 signal pins, Vertical |
CAD Models for E10200/200F by Fenghua (HK) Electronics Ltd
Part Data Attributes for E10200/200F by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Miniature
|
Lead Length
|
3.5 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
DIVIDER
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.08 mm
|
Package Length
|
22.86 mm
|
Package Style
|
SIP
|
Package Width
|
3 mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
20 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
9012
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|