Part Details for E10200/200FYP by Fenghua (HK) Electronics Ltd
Overview of E10200/200FYP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1020000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 200 signal pins, Vertical | |
SE1020023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 200 signal pins, Vertical |
Part Details for E10200/200FYP
E10200/200FYP CAD Models
E10200/200FYP Part Data Attributes
|
E10200/200FYP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
E10200/200FYP
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Center Tap, 0.125W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 7612,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Encapsulated | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.778 mm | |
Network Type | DIVIDER | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 19.202 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7612 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |