Part Details for E1022S.41.10 by Prysmian Spa
Overview of E1022S.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1022S.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE1022SG-100-ND
|
DigiKey | CABLE 2COND 20AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$22.2350 / $34.9400 | Buy Now |
DISTI #
CE1022SG-1000-ND
|
DigiKey | CABLE 2COND 20AWG GRAY Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$124.8542 / $166.3000 | Buy Now |
DISTI #
CE1022SG-50-ND
|
DigiKey | CABLE 2COND 20AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$11.7150 / $18.4100 | Buy Now |
DISTI #
CE1022SG-500-ND
|
DigiKey | CABLE 2COND 20AWG GRAY 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$104.1280 / $163.6300 | Buy Now |