Part Details for E1044S.41.10 by Prysmian Spa
Overview of E1044S.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1044S.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE1044SG-1000-ND
|
DigiKey | CABLE 4COND 16AWG GRAY Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
11000 In Stock |
|
$0.4292 / $0.5089 | Buy Now |
DISTI #
CE1044SG-100-ND
|
DigiKey | CABLE 4COND 16AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$69.4120 / $109.0800 | Buy Now |
DISTI #
CE1044SG-50-ND
|
DigiKey | CABLE 4COND 16AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$36.5060 / $57.3700 | Buy Now |
DISTI #
CE1044SG-500-ND
|
DigiKey | CABLE 4COND 16AWG GRAY 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$274.0010 / $340.1400 | Buy Now |