Part Details for E1212W2E-ES-2155S by ESPE Group
Overview of E1212W2E-ES-2155S by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1212W2E-ES-2155S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E1212W2E-ES-2155S
|
TME | Power supply: switching, mains,plug, 12VDC, 1A, 12W, Plug: EU, 83.3% Min Qty: 1 | 80 |
|
$5.3500 / $6.5800 | Buy Now |