Part Details for E121SD1A3GE by C&K
Overview of E121SD1A3GE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E121SD1A3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9185
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),pc Tail Terminal, pcb Hole Count:5 |C&k Components E121SD1A3GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$16.6500 | Buy Now |
DISTI #
CKN11107-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$13.4650 / $15.0200 | Buy Now |
DISTI #
611-E121SD1A3GE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$11.5800 | Order Now |
|
Future Electronics | SPDT On-Mom 1 A Round Plunger Actuator Non Illuminated Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Box | 0Box |
|
$11.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$14.5800 | Buy Now |
DISTI #
000000000000593377
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$9.7700 / $10.1700 | Buy Now |
Part Details for E121SD1A3GE
E121SD1A3GE CAD Models
E121SD1A3GE Part Data Attributes:
|
E121SD1A3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E121SD1A3GE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.282 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.19 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E121SD1A3GE
This table gives cross-reference parts and alternative options found for E121SD1A3GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E121SD1A3GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E121SD1A3GE | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E121SD1A3GE vs E121SD1A3GE |