Part Details for E121SD1AV3RE by C&K
Overview of E121SD1AV3RE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E121SD1AV3RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0020
|
Newark | E121Sd1Av3Re |C&k Components E121SD1AV3RE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $13.7400 | Buy Now |
DISTI #
108-E121SD1AV3RE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1996 | Buy Now |
DISTI #
611-E121SD1AV3RE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$11.1900 / $12.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$13.8800 | Buy Now |
DISTI #
E121SD1AV3RE
|
TTI | Toggle Switches RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 160 In Stock |
|
$11.6200 | Buy Now |
DISTI #
000000000006041095
|
Sager | Toggle Switches Min Qty: 160 | 0 |
|
$9.3000 / $9.6900 | Buy Now |
Part Details for E121SD1AV3RE
E121SD1AV3RE CAD Models
E121SD1AV3RE Part Data Attributes:
|
E121SD1AV3RE
C&K
Buy Now
Datasheet
|
Compare Parts:
E121SD1AV3RE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |