Part Details for E1225E24B-FSR by Mechatronics Fan Group
Overview of E1225E24B-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1225E24B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1044-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
104 In Stock |
|
$11.7029 / $15.9700 | Buy Now |
|
Onlinecomponents.com | E1225 Series DC Axial Fans RoHS: Compliant |
50 In Stock |
|
$12.1500 / $16.6800 | Buy Now |
DISTI #
66947303
|
Verical | E1225 Series DC Axial Fans Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$19.0001 / $21.4948 | Buy Now |
|
Master Electronics | E1225 Series DC Axial Fans RoHS: Compliant |
50 In Stock |
|
$12.1500 / $16.6800 | Buy Now |