Part Details for E1225H12B-FSR by Mechatronics Fan Group
Overview of E1225H12B-FSR by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1225H12B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1048-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30 In Stock |
|
$11.7029 / $15.9700 | Buy Now |
|
Onlinecomponents.com | E1225 Series DC Axial Fans RoHS: Compliant |
13 In Stock |
|
$11.1100 / $15.9400 | Buy Now |
|
Master Electronics | E1225 Series DC Axial Fans RoHS: Compliant |
13 In Stock |
|
$11.1100 / $15.9400 | Buy Now |