Part Details for E125496 by Elo Touch Solutions Inc
Overview of E125496 by Elo Touch Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for E125496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E125496
|
Avnet Americas | Touch Screen Monitor Capacitive 5-inch 16:9 - Bulk (Alt: E125496) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$641.2500 / $727.4122 | Buy Now |
|
NAC | 1502L 15IN FULLHD PCAP USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 1502L 15IN FULLHD PCAP USB CONTR A/G ZERO-B USB-C HDMI/VGA | 0 |
|
$532.1000 | Buy Now |
Part Details for E125496
E125496 CAD Models
E125496 Part Data Attributes:
|
E125496
Elo Touch Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
E125496
Elo Touch Solutions Inc
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELO TOUCH SOLUTIONS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1920X1080 | |
Supply Voltage-Nom | 12 V |