Part Details for E126096 by Elo Touch Solutions Inc
Overview of E126096 by Elo Touch Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E126096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7062
|
Newark | Elo 2202L 21.5" Lcd Touchscreen Monitor - 16:9 - 25 Ms - 22" Class - Touchpro Pr |Elo Touch Systems E126096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$598.1800 / $734.6800 | Buy Now |
DISTI #
E126096
|
Avnet Americas | Touch Screen Display Capacitive 21.5-Inch Finger/Gloved Hand/Stylus - Bulk (Alt: E126096) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$554.8500 / $629.4030 | Buy Now |
|
NAC | 22IN 2202L MONITOR FHD PCAP USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 156 |
|
$582.8300 | Buy Now |
|
Neutron USA | 2202L 22IN MONITOR FHD PCAP USB CLEAR ZB VGA & HDMI BLACK (STAND is optional and not included) | 50 |
|
$494.9800 | Buy Now |