Part Details for E12R-24G by MENICS Signal Technology
Overview of E12R-24G by MENICS Signal Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148666-001C-TRLF | Amphenol Communications Solutions | 24G SAS | |
10142500-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC GENERIC | |
10142501-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC WIDEBASE |
Price & Stock for E12R-24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-E12R-24G-ND
|
DigiKey | LED 12MM ROUND 24VDC GRN IP67 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
58 In Stock |
|
$10.3500 | Buy Now |