Part Details for E13-00J by The Cherry Corporation
Overview of E13-00J by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E13-00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53930406
|
Verical | Switch Snap Action N.O./N.C. SPDT Button 15A 250VAC 1118.55VA 4.17N Screw Mount Quick Connect RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1706 | Americas - 170 |
|
$4.4200 / $5.6680 | Buy Now |
Part Details for E13-00J
E13-00J CAD Models
E13-00J Part Data Attributes
|
E13-00J
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E13-00J
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 4.01mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.01 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 16.26 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 46.3 mm | |
Bushing Length | 0.406 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 1.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Operating Position | 0.67 inch | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.49 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |