Parametric results for: E13-00J under Snap Acting/Limit Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: e1300j
Select parts from the table below to compare.
Compare
Compare
E13-00J0
The Cherry Corporation
Check for Price Yes Transferred 2 A 48 V 6000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH PLUNGER 0.75HP@125VAC 15A@250VAC 2A@48VDC 15 A 250 V 4.17 N 105 °C PANEL MOUNT NICKEL STEEL 1.27 mm 0.375 inch 3/8-32 SILVER ALLOY SNAP ACTION SILVER ALLOY PHENOLIC 0.67 inch NO COPPER ALLOY QUICK CONNECT 16.256 mm 46.3042 mm 0.406 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
0E13-00J0
ZF Friedrichshafen AG
Check for Price Yes Active 2 A 48 V 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH PLUNGER 1.5HP@250VAC 15A@250VAC 2A@48VDC 15 A 250 V 4.1672 N 105 °C PANEL MOUNT NICKEL SNAP ACTION PHENOLIC 0.67 inch NO COPPER ALLOY QUICK CONNECT 16.256 mm 16.256 mm 46.3042 mm ZF FRIEDRICHSHAFEN AG compliant
E13-00J
The Cherry Corporation
Check for Price Yes Yes Transferred 6000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH HINGE LEVER 1.5HP@250VAC 15A@250VAC 15 A ON-(ON) 250 V 4.17 N 1.27 mm 85 °C PANEL MOUNT THERMOPLASTIC 4.01 mm 3/8-32 BRASS SILVER SNAP ACTION BRASS PHENOLIC 0.67 inch NO BRASS QUICK CONNECT 16.26 mm 16.26 mm 46.3 mm 0.406 inch 0.49 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
0E13-00J0
The Cherry Corporation
Check for Price Yes Transferred 2 A 48 V 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH PLUNGER 1.5HP@250VAC 15A@250VAC 2A@48VDC 15 A 250 V 4.1672 N 105 °C PANEL MOUNT NICKEL SNAP ACTION PHENOLIC 0.67 inch NO COPPER ALLOY QUICK CONNECT 16.256 mm 16.256 mm 46.3042 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
E13-00J
ZF Friedrichshafen AG
Check for Price Yes Active 6000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH HINGE LEVER 1.5HP@250VAC 15A@250VAC 15 A ON-(ON) 250 V 4.17 N 1.27 mm 85 °C PANEL MOUNT THERMOPLASTIC 4.01 mm 3/8-32 BRASS SILVER SNAP ACTION BRASS PHENOLIC 0.67 inch NO BRASS QUICK CONNECT 16.26 mm 16.26 mm 46.3 mm 0.406 inch 0.49 inch ZF FRIEDRICHSHAFEN AG compliant