Part Details for E14-00H by Cherry Industrial Solutions
Overview of E14-00H by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E14-00H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E14-00H-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 125V Min Qty: 11 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
1608 In Stock |
|
$6.0300 / $6.5400 | Buy Now |
DISTI #
CH316-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 125V Min Qty: 11 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
540-E14-00H
|
Mouser Electronics | Basic / Snap Action Switches SPDT 25A QC TERM RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
DISTI #
000000000000016089
|
Sager | Basic / Snap Action Switches SPDT 25A QC TERM Min Qty: 1344 | 0 |
|
$4.7900 / $4.9900 | Buy Now |