Parametric results for: E14-00H under Snap Acting/Limit Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: e1400h
Select parts from the table below to compare.
Compare
Compare
0E14-00H0
ZF Friedrichshafen AG
Check for Price Yes Active 2 A 48 V 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH LEAF LEVER 2HP@250VAC 25A@250VAC 2A@48VDC 25 A 250 V 0.9813 N 105 °C PANEL MOUNT NICKEL SNAP ACTION PHENOLIC 0.468 inch NO COPPER QUICK CONNECT 16.256 mm 16.256 mm 46.3042 mm ZF FRIEDRICHSHAFEN AG compliant
0E14-00H0
The Cherry Corporation
Check for Price Yes Transferred 2 A 48 V 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH LEAF LEVER 2HP@250VAC 25A@250VAC 2A@48VDC 25 A 250 V 0.9813 N 105 °C PANEL MOUNT NICKEL SNAP ACTION PHENOLIC 0.468 inch NO COPPER QUICK CONNECT 16.256 mm 16.256 mm 46.3042 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
E14-00H
ZF Friedrichshafen AG
Check for Price Yes Active 6000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER 25A@250VAC 25 A ON-(ON) 250 V 2.79 N 7.93 mm e4 85 °C PANEL MOUNT NICKEL STEEL 10.06 mm BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER PHENOLIC 0.468 inch NO Silver (Ag) QUICK CONNECT 0.821 inch 16.26 mm 16.26 mm 46.3 mm 0.49 inch ZF FRIEDRICHSHAFEN AG compliant
E14-00H0
The Cherry Corporation
Check for Price Yes Transferred 2 A 28 V 6000 Cycle(s) SPDT SNAP ACTING/LIMIT SWITCH LEAF LEVER 2HP@250VAC 25A@250VAC 2A@28VDC 25 A 250 V 2.78 N 105 °C PANEL MOUNT NICKEL STEEL 7.874 mm 0.375 inch 3/8-32 SILVER ALLOY SNAP ACTION SILVER ALLOY PHENOLIC 0.468 inch NO COPPER ALLOY QUICK CONNECT 0.821 inch 16.256 mm 46.3042 mm 0.406 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
E14-00H
The Cherry Corporation
Check for Price Yes Yes Transferred 6000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER 25A@250VAC 25 A ON-(ON) 250 V 2.79 N 7.93 mm e4 85 °C PANEL MOUNT NICKEL STEEL 10.06 mm BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER PHENOLIC 0.468 inch NO Silver (Ag) QUICK CONNECT 0.821 inch 16.26 mm 16.26 mm 46.3 mm 0.49 inch THE CHERRY CORP compliant EAR99 8536.50.70.00