Part Details for E142-1/2X150EG by ABB Group
Overview of E142-1/2X150EG by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1420023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 4 power pins, 200 signal pins, Vertical | |
CE1420000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 200 signal pins, Vertical |
Price & Stock for E142-1/2X150EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006245515
|
Sager | Thomas & Betts Min Qty: 50 | 0 |
|
$5.1100 / $5.8900 | Buy Now |