Part Details for E144RG11212LW6M250-N by Focus Display Solutions Inc
Overview of E144RG11212LW6M250-N by Focus Display Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E144RG11212LW6M250-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2632-E144RG11212LW6M250-N-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.44" Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$10.7280 / $13.3800 | Buy Now |
|
Onlinecomponents.com | 1.4" TFT RoHS: Compliant | 0 |
|
$12.4600 / $16.4900 | Buy Now |