Part Details for E147B by Erem by Weller
Overview of E147B by Erem by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E147B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC9241
|
Newark | Wire Cutter, Flush, 1.8Mm, 142Mm, Side, Cutter Type:Side, Overall Length:142Mm, Cut Type:Flush, Cutting Capacity Max:1.8Mm, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Na |Weller Erem E147B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$246.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$344.2100 | Buy Now | |
DISTI #
3650875
|
Farnell | WIRE CUTTER, SIDE, 1.8MM, 142MM L RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$331.1877 | Buy Now |
DISTI #
ERE-E147B
|
Techni-Tool, Inc. | Weller-Erem E147B Cutter, Special Tool Steel, Minimal Effort Wire Cutting, ESD Safe | 0 |
|
$327.0000 | Buy Now |
DISTI #
ERE-E147B
|
TestEquity LLC | Weller-Erem E147B Cutter, Special Tool Steel, Minimal Effort Wire Cutting, ESD Safe | 0 |
|
$327.0000 | Buy Now |