Part Details for E162N3N10021 by Molex
Overview of E162N3N10021 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E162N3N10021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31031866
|
Verical | Valve Access Cable/Connector Polypropylene RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 54 |
|
$6.9000 / $7.1800 | Buy Now |
DISTI #
10214463
|
TestEquity LLC | Molex E162N3N10021 mPm DIN Valve Connector, Form B - 11mm, 2 Pole Plus Ground Position H12, to 1.0m (3.28') PVC Cable Pigtail, Black Nitrile Gasket, 250V | 54 |
|
$8.1100 | Buy Now |