Part Details for E19FWM25U20 by nVent Hoffman
Overview of E19FWM25U20 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E19FWM25U20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C6471
|
Newark | Fixed Wall Mount Rack, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1.16M, External Width - Metric:508Mm, External Depth - Metric:508Mm, External Height - Imperial:45.8", External Width - Imperial:20" Rohs Compliant: Yes |Nvent Hoffman E19FWM25U20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.4600 / $348.9200 | Buy Now |
DISTI #
70308542
|
RS | Rack, Wall Mt 19 25RU, 20 Black, 19in, 25U, Steel | nVent HOFFMAN E19FWM25U20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$352.4100 | RFQ |