Part Details for E2-1/2A by Essentra Components
Overview of E2-1/2A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-E2-1/2A-ND
|
DigiKey | FLANGED CAP - COMPATIBLE UNF THR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
700 In Stock |
|
$0.5038 / $1.1400 | Buy Now |
DISTI #
144-E2-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED CAP - STD THREAD:LDPE NATURAL RoHS: Compliant | 350 |
|
$0.5020 / $1.0400 | Buy Now |
DISTI #
72926939
|
RS | Flanged Cap, UNF Thread Size 2-1/2", Natural LDPE | Essentra Components E2-1/2A RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 | 0 |
|
$0.4570 | Buy Now |
|
Onlinecomponents.com | Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 2-1/2 - in)side Diameter 63.27 mm (2.491 in) - Natural RoHS: Compliant | 0 |
|
$0.4486 / $0.5448 | Buy Now |
DISTI #
RICE2-1/2A
|
DB Roberts | 0 |
|
RFQ |