Part Details for E2.26.038.055.0 by igus Inc
Overview of E2.26.038.055.0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2.26.038.055.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2.26.038.055.0
|
TME | Cable chain, E2.26, Bend.rad: 55mm, L: 1012mm, Int.height: 26mm Min Qty: 1 | 0 |
|
$55.7600 / $63.7200 | RFQ |