Part Details for E202/80R by ABB Low Voltage Products and Systems
Overview of E202/80R by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2C1-XXE202.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for E202/80R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y7800
|
Newark | Ab E202/80R Isolator Switch 80A 2P |Abb E202/80R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E202/80R
|
TME | Switch-disconnector, Poles: 2, for DIN rail mounting, 80A, 400VAC Min Qty: 1 | 0 |
|
$23.7600 / $27.1100 | RFQ |