Part Details for E2128 (ALTERNATE: 143TTFR16020) by Marathon Motors
Overview of E2128 (ALTERNATE: 143TTFR16020) by Marathon Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2128 (ALTERNATE: 143TTFR16020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72649963
|
RS | AC Motor, 1.50 HP General Purpose Motor, 3 phase, 3600 RPM, 575 V, 143T Frame, | Marathon Motors E2128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$660.9000 | RFQ |