E215-16-11F
Description: Pushbutton Switch,

Overview of E215-16-11F by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8209AI-32-33E-215.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm Oscillator
LMK60E2-150M00SIAT Texas Instruments Low Jitter Standard Differential Oscillator - 150M00 6-QFM -40 to 85
LMK61E2-156M25SIAR Texas Instruments Ultra-Low Jitter Standard Differential Oscillator - 156M25 6-QFM -40 to 85

CAD Models for E215-16-11F by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E215-16-11F by ABB Semiconductors

E215-16-11F
ABB Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Switch Type
PUSHBUTTON SWITCH
Want to compare parts?
  1. E215-16-11F
    ABB Semiconductors
    Pushbutton Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E215-16-11F by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E215-16-11F by ABB Semiconductors

Select Manufacturer
Which Manufacturer of E215-16-11F would you like to use for your alert(s)?
  • Please alert me when E215-16-11F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E215-16-11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E215-16-11F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E215-16-11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E215-16-11F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E215-16-11F by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: