Part Details for E220965 (ALTERNATE: E220965) by Mersen Electrical Power
Overview of E220965 (ALTERNATE: E220965) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E220965 (ALTERNATE: E220965)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436113
|
RS | Fuse, GRB, Ceramic, 17X49, Bolt Mount, No Blown Fuse Indicator, 690VAC, 50A | Mersen E220965 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$60.1300 / $75.1700 | Buy Now |