Part Details for E221SD3V6GE by C&K
Overview of E221SD3V6GE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E221SD3V6GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9415
|
Newark | Pushbutton Switch, straight, dpdt, on-(On),pc Tail Terminal, pcb Hole Count:10 |C&k Components E221SD3V6GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1168 |
|
$21.1300 | Buy Now |
DISTI #
35AH0270
|
Newark | Pushbutton |C&k Components E221SD3V6GE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5100 / $24.3500 | Buy Now |
DISTI #
E221SD3V6GE-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 1A 120V Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0568 | Buy Now |
DISTI #
611-E221SD3V6GE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$18.0000 / $18.6000 | Order Now |
DISTI #
51927739
|
Verical | Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole Bulk Min Qty: 4 Package Multiple: 1 | Americas - 1168 |
|
$11.8800 / $16.4400 | Buy Now |
DISTI #
C&K Components E221SD3V6GE
|
PEI Genesis | Pushbutton Switch, DPDT | 1168 |
|
Buy Now | |
DISTI #
000000000000593606
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for E221SD3V6GE
E221SD3V6GE CAD Models
E221SD3V6GE Part Data Attributes:
|
E221SD3V6GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E221SD3V6GE
C&K
PUSHBUTTON SWITCH, DPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.282 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 11.43 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.19 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E221SD3V6GE
This table gives cross-reference parts and alternative options found for E221SD3V6GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E221SD3V6GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E221SD3V6GE | Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | E221SD3V6GE vs E221SD3V6GE |