Part Details for E22R2 (ALTERNATE: E22R2) by Eaton Cutler-Hammer
Overview of E22R2 (ALTERNATE: E22R2) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E22R2 (ALTERNATE: E22R2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70057392
|
RS | Panel Mount Indicator Resistor Incandescent Standard 22mm 120V E22 Series | Eaton - Cutler Hammer E22R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$110.5200 | Buy Now |