Part Details for E25 by AEMC Instruments
Overview of E25 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-E25
|
TME | AC/DC current clamp adapter, Øcable: 11.8mm, I DC: 80A, I AC: 60A Min Qty: 1 | 0 |
|
$563.3300 / $583.4500 | RFQ |