Part Details for E2540011 by American Electrical
Overview of E2540011 by American Electrical
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2540011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder, 1 Pole, 10 x 38 (1.5" x 13/32"), w/ indication (LED 100-750V), 600V, 30 amp, 18-8 awg RoHS: Compliant |
6 In Stock 119 Factory Stock |
|
$8.8600 / $20.0100 | Buy Now |
DISTI #
68786195
|
Verical | E2540011 Min Qty: 4 Package Multiple: 2 Date Code: 2132 | Americas - 6 |
|
$25.7861 | Buy Now |