Part Details for E2A-M18KS08-M1G-D1 by OMRON Industrial Automation
Overview of E2A-M18KS08-M1G-D1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2A-M18KS08-M1G-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2A-M18KS08-M1G-D1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.1500 | Buy Now |
DISTI #
OISE2A-M18KS08-M1G-D1
|
Heilind Electronics | M18 SHLD 8MM DC 2W E2AM18KS08M1GD1 | Americas - 0 in Stock |
|
Buy Now |