Part Details for E2A-S08KS02-M5-B2 by OMRON Corporation
Overview of E2A-S08KS02-M5-B2 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2A-S08KS02-M5-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2AS08KS02M5B2
|
Avnet Americas | M8,SRT,SS,SHD,2MM,PNP,NC,M8CON - Bulk (Alt: E2AS08KS02M5B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0088 / $99.3384 | Buy Now |
DISTI #
653-E2AS08KS02M5B2
|
Mouser Electronics | Proximity Sensors M8 Srt SS Shd 2mm PN P NC M8Con RoHS: Compliant | 1 |
|
$92.4300 / $104.1700 | Buy Now |
DISTI #
77352917
|
Verical | Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$75.2466 / $87.5882 | Buy Now |
DISTI #
65013643
|
Verical | Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$140.5055 | Buy Now |
DISTI #
E2AS08KS02M5B2
|
Avnet Americas | M8,SRT,SS,SHD,2MM,PNP,NC,M8CON - Bulk (Alt: E2AS08KS02M5B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0088 / $99.3384 | Buy Now |
DISTI #
E2AS08KS02M5B2
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷2mm, 12÷24VDC, M8, IP67, 200mA Min Qty: 1 | 18 |
|
$58.8900 / $67.6800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 106 |
|
$150.3771 | Buy Now |
Part Details for E2A-S08KS02-M5-B2
E2A-S08KS02-M5-B2 CAD Models
E2A-S08KS02-M5-B2 Part Data Attributes:
|
E2A-S08KS02-M5-B2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2A-S08KS02-M5-B2
OMRON Corporation
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 27 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |