E2A-S08KS02-WP-B1 5M OMC
OMRON Corporation

Overview of E2A-S08KS02-WP-B1 5M OMC by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for E2A-S08KS02-WP-B1 5M OMC by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
Newark Inductive Proximity Sensor, 2Mm, 24Vdc, Sensing Range Max:2Mm, Thread Size - Metric:M8, Sensor Output:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:E2A Series, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron E2A-S08KS02-WP-B1 5M OMC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $77.3500
  • 5 $69.9200
  • 10 $68.8500
  • 25 $67.0800
  • 50 $63.5400
  • 100 $57.0600
$57.0600 / $77.3500 Buy Now

CAD Models for E2A-S08KS02-WP-B1 5M OMC by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2A-S08KS02-WP-B1 5M OMC by OMRON Corporation

E2A-S08KS02-WP-B1 5M OMC
OMRON Corporation
-
-
Samacsys Manufacturer
Omron Electronics
Want to compare parts?
  1. E2A-S08KS02-WP-B1 5M OMC
    OMRON Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2A-S08KS02-WP-B1 5M OMC by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2A-S08KS02-WP-B1 5M OMC by OMRON Corporation

Select Manufacturer
Which Manufacturer of E2A-S08KS02-WP-B1 5M OMC would you like to use for your alert(s)?
  • Please alert me when E2A-S08KS02-WP-B1 5M OMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2A-S08KS02-WP-B1 5M OMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2A-S08KS02-WP-B1 5M OMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2A-S08KS02-WP-B1 5M OMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2A-S08KS02-WP-B1 5M OMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2A-S08KS02-WP-B1 5M OMC by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: