Part Details for E2A-S08KS02-WP-B1 5M by OMRON Corporation
Overview of E2A-S08KS02-WP-B1 5M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2A-S08KS02-WP-B1 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2AS08KS02WPB15M
|
Avnet Americas | M8 SHLD,SS,2MM,PNP,NO,5M CABLE - Bulk (Alt: E2AS08KS02WPB15M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0914 / $91.0602 | Buy Now |
DISTI #
653-E2AS08KS02WPB15M
|
Mouser Electronics | Proximity Sensors M8 Shld SS 2mm PNP N O 5M Cable RoHS: Not Compliant | 0 |
|
$85.5800 / $107.7700 | Order Now |
DISTI #
E2AS08KS02WPB15M
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷2mm, 12÷24VDC, M8, IP67, 200mA Min Qty: 1 | 8 |
|
$67.1800 / $77.7800 | Buy Now |