Part Details for E2A-S08LN04-M1-C2 by OMRON Corporation
Overview of E2A-S08LN04-M1-C2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2A-S08LN04-M1-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2AS08LN04M1C2
|
Avnet Americas | M8 LNG,UNSH,SS,4MM,NPN,NC,M12 - Bulk (Alt: E2AS08LN04M1C2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-E2AS08LN04M1C2
|
Mouser Electronics | Proximity Sensors M8 LNG,UNSH,SS,4MM,NPN,NC,M12 | 0 |
|
$111.0500 / $127.6100 | Order Now |
Part Details for E2A-S08LN04-M1-C2
E2A-S08LN04-M1-C2 CAD Models
E2A-S08LN04-M1-C2 Part Data Attributes
|
E2A-S08LN04-M1-C2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2A-S08LN04-M1-C2
OMRON Corporation
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR, UNSHIELDED | |
Body Height | 49 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |