E2A-S12KS04-M5-B1
Description: Inductive Sensor, 0mm Min, 4mm Max, Cylindrical,

Overview of E2A-S12KS04-M5-B1 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for E2A-S12KS04-M5-B1 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # E2AS12KS04M5B1
Avnet Americas PROX,M12,SUS BARREL,M8 CONN - Bulk (Alt: E2AS12KS04M5B1) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $102.0978
  • 10 $99.3006
  • 30 $96.5034
  • 50 $93.7062
  • 100 $90.9090
  • 250 $88.1118
  • 500 $85.3146
$85.3146 / $102.0978 Buy Now
DISTI # 653-E2AS12KS04M5B1
Mouser Electronics Proximity Sensors PROX M12 SUS BARREL M8 CONN RoHS: Compliant 0
  • 1 $120.8300
  • 10 $100.6900
  • 25 $97.3400
  • 50 $95.9500
$95.9500 / $120.8300 Order Now

CAD Models for E2A-S12KS04-M5-B1 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2A-S12KS04-M5-B1 by OMRON Corporation

E2A-S12KS04-M5-B1
OMRON Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Omron Electronics
Additional Feature
IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR
Housing
STAINLESS STEEL
Measurement Range-Max (mm)
4 mm
Measurement Range-Min (mm)
Operating Current-Max
10 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
PNP, NO
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
32 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. E2A-S12KS04-M5-B1
    OMRON Corporation
    Inductive Sensor, 0mm Min, 4mm Max, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2A-S12KS04-M5-B1 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2A-S12KS04-M5-B1 by OMRON Corporation

Select Manufacturer
Which Manufacturer of E2A-S12KS04-M5-B1 would you like to use for your alert(s)?
  • Please alert me when E2A-S12KS04-M5-B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2A-S12KS04-M5-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2A-S12KS04-M5-B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2A-S12KS04-M5-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2A-S12KS04-M5-B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2A-S12KS04-M5-B1 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: