Part Details for E2A3-M30KS20-WP-C1 2M by OMRON Corporation
Overview of E2A3-M30KS20-WP-C1 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2A3-M30KS20-WP-C1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2A3M30KS20WPC12M
|
Avnet Americas | M30 SH EXR 20MM NPN NO 2M CBL - Bulk (Alt: E2A3M30KS20WPC12M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-E2A330KS20WPC12
|
Mouser Electronics | Proximity Sensors M30 Sh ExR 20mm NPN NO 2M Cbl RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
E2A3M30KS20WPC12M
|
Avnet Americas | M30 SH EXR 20MM NPN NO 2M CBL - Bulk (Alt: E2A3M30KS20WPC12M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |