Part Details for E2AM12KS04WPC12M by OMRON Corporation
Overview of E2AM12KS04WPC12M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2AM12KS04WPC12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6306
|
Newark | Proximity Sensor, M12, Prewired, Npn, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:32V, Product Range:E2A Series, Frequency Response Max:1000Hz, Sensing Rohs Compliant: Yes |Omron E2AM12KS04WPC12M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
E2A-M12KS04-WP-C1 2M
|
TTI | Proximity Sensors M12 Shielded 4mm NPN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$79.0400 / $99.0900 | Buy Now |
Part Details for E2AM12KS04WPC12M
E2AM12KS04WPC12M CAD Models
E2AM12KS04WPC12M Part Data Attributes:
|
E2AM12KS04WPC12M
OMRON Corporation
Buy Now
|
Compare Parts:
E2AM12KS04WPC12M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |