Part Details for E2AS08KS02M1B1 by OMRON Industrial Automation
Overview of E2AS08KS02M1B1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2AS08KS02M1B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J6049
|
Newark | Inductive Proximity Sensor, 2Mm, 12Vdc To 24Vdc, Sensing Range Max:2Mm, Thread Size - Metric:M8, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:E2A Series, Sensor Input:Inductive Rohs Compliant: Yes |Omron Industrial Automation E2AS08KS02M1B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$88.6100 / $128.5500 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 4-Pin RoHS: Compliant |
18 In Stock |
|
$76.4400 / $100.7400 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 4-Pin RoHS: Compliant |
18 In Stock |
|
$76.4400 / $100.7400 | Buy Now |