-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Proximity Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM12KS04M1B2
|
Avnet Americas | DOUBLE M12 SHORT M12 CN PNP NC - Bulk (Alt: E2BM12KS04M1B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9306 / $22.6547 | Buy Now |
DISTI #
653-E2BM12KS04M1B2
|
Mouser Electronics | Proximity Sensors Double M12 Short M12 CN PNP NC RoHS: Compliant | 56 |
|
$21.4700 / $28.5300 | Buy Now |
DISTI #
77350785
|
Verical | Proximity Sensor NC PNP 4mm 10V to 30VDC 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$32.5068 / $37.0435 | Buy Now |
DISTI #
76495254
|
Verical | Proximity Sensor NC PNP 4mm 10V to 30VDC 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 28 |
|
$31.4115 / $38.2058 | Buy Now |
DISTI #
E2BM12KS04M1B2
|
Avnet Americas | DOUBLE M12 SHORT M12 CN PNP NC - Bulk (Alt: E2BM12KS04M1B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9306 / $22.6547 | Buy Now |
DISTI #
E2BM12KS04M1B2
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 40 |
|
$25.5200 / $29.1300 | Buy Now |
|
Neutron USA | Proximity Sensors Double M12 Short M12 CN PNP NC | 50 |
|
$60.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E2B-M12KS04-M1-B2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2B-M12KS04-M1-B2
OMRON Corporation
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 31 mm | |
Body Length or Diameter | 12 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |