Part Details for E2B-M12LN08-M1-B2 by OMRON Corporation
Overview of E2B-M12LN08-M1-B2 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M12LN08-M1-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM12LN08M1B2
|
Avnet Americas | DOUBLE M12 LONG M12 CN PNP NC - Bulk (Alt: E2BM12LN08M1B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3331 / $30.3166 | Buy Now |
DISTI #
653-E2BM12LN08M1B2
|
Mouser Electronics | Proximity Sensors Double M12 Long M12 CN PNP NC RoHS: Compliant | 11 |
|
$29.9000 / $33.3300 | Buy Now |
DISTI #
E2BM12LN08M1B2
|
Avnet Americas | DOUBLE M12 LONG M12 CN PNP NC - Bulk (Alt: E2BM12LN08M1B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3331 / $30.3166 | Buy Now |
DISTI #
E2BM12LN08M1B2
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷8mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$25.6600 / $29.3000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 37 |
|
$43.1772 | Buy Now |
Part Details for E2B-M12LN08-M1-B2
E2B-M12LN08-M1-B2 CAD Models
E2B-M12LN08-M1-B2 Part Data Attributes:
|
E2B-M12LN08-M1-B2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2B-M12LN08-M1-B2
OMRON Corporation
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR, UNSHIELDED | |
Body Height | 54 mm | |
Body Length or Diameter | 12 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 8 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |