There are no models available for this part yet.
Overview of E2B-M12LS02-WP-C1 2M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2B-M12LS02-WP-C1 2M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH1604
|
Newark | Single M12 Long Pw 2M Npn No |Omron E2B-M12LS02-WP-C1 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0600 | Buy Now | |
DISTI #
E2BM12LS02WPC12M
|
Avnet Americas | SINGLE M12 LONG PW 2M NPN NO - Bulk (Alt: E2BM12LS02WPC12M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0940 / $31.2272 | Buy Now | |
DISTI #
77353812
|
Verical | Proximity Sensor NO NPN 2mm 10V to 30VDC 4-Pin Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$30.9540 / $33.5580 | Buy Now | |
DISTI #
E2BM12LS02WPC12M
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 5 |
|
$23.9100 / $27.4800 | Buy Now |