Part Details for E2B-M12LS04-M1-B1 OMS by OMRON Corporation
Overview of E2B-M12LS04-M1-B1 OMS by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. |
Price & Stock for E2B-M12LS04-M1-B1 OMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1873
|
Newark | Inductive Proximity Sensor, 4Mm, 30Vdc, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2B Series, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron E2B-M12LS04-M1-B1 OMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8800 / $64.0400 | Buy Now |
Part Details for E2B-M12LS04-M1-B1 OMS
E2B-M12LS04-M1-B1 OMS CAD Models
E2B-M12LS04-M1-B1 OMS Part Data Attributes
|
E2B-M12LS04-M1-B1 OMS
OMRON Corporation
Buy Now
|
Compare Parts:
E2B-M12LS04-M1-B1 OMS
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |