There are no models available for this part yet.
Overview of E2B-M30KS15-WP-B2 2M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2B-M30KS15-WP-B2 2M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2BM30KS15WPB22M
|
Avnet Americas | DOUBLE M30 SHORT PW 2M PNP NC - Bulk (Alt: E2BM30KS15WPB22M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6194 / $39.0363 | Buy Now | |
DISTI #
653-E2BM30KS15WPB22M
|
Mouser Electronics | Proximity Sensors Double M30 Short PW 2M PNP NC RoHS: Not Compliant | 0 |
|
$36.1300 / $47.3300 | Order Now | |
DISTI #
E2BM30KS15WPB22M
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷15mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$35.8300 / $41.2200 | RFQ |