Part Details for E2B-M30LN30-WP-C2 2M by OMRON Industrial Automation
Overview of E2B-M30LN30-WP-C2 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M30LN30-WP-C2 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9535
|
Newark | Sensor, Inductive, 30Mm, 10-30Vdc, Sensing Range Max:30Mm, Thread Size - Metric:M30, Sensor Output Type:Npn/Spst-Nc, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2B Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2B-M30LN30-WP-C2 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6900 / $70.1800 | Buy Now |
DISTI #
Z4248-ND
|
DigiKey | SENSOR PROX INDUCTIVE 30MM CYL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4536 / $55.6300 | Buy Now |
DISTI #
OISE2B-M30LN30-WP-C2 2M
|
Heilind Electronics | DOUBLE M30 LONG PW 2M NPN NC E2BM30LN30WPC22M | Americas - 0 in Stock |
|
Buy Now |